
DPST toggle switch featuring a 15A at 250VAC / 30VDC contact rating and silver-plated brass contacts. This non-illuminated, panel-mount switch offers a vertical orientation with a 17.5mm brass, chrome-plated round lever and screw lug termination. It provides a 2-position ON-OFF function with a 15000-cycle electrical life and operates within a -10°C to 70°C temperature range.
Sign in to ask questions about the NKK Switches S331T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches S331T technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 15A |
| Contact Material | Silver, Brass |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 33.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S300 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S331T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
