
This panel mount toggle switch features a standard round actuator made of brass and chrome, with a silver plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch is lead-free and RoHS compliant, with a voltage rating of 125V AC and a DC rated voltage of 30V. It has a high electrical life of 25000 cycles and is available in a non-illuminated or illuminated version.
Sign in to ask questions about the NKK Switches S49 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches S49 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S49 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
