
Rotary Switches 6 AMP 3P 2-11 POS
Sign in to ask questions about the NKK Switches TS3N-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches TS3N-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 3 |
| Package Quantity | 20 |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches TS3N-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
