
SPST toggle switch featuring a standard round brass actuator with a 10mm length and PC pin termination. This non-illuminated, through-hole mount component offers a 0.1A current rating at 28VAC/28VDC, with gold-plated bronze contacts for enhanced durability. Designed for 50,000 electrical cycles, it operates within a temperature range of -30°C to 85°C.
NKK Switches A11AH technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 24.18mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | A |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A11AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
