The A11AH-GC is a 10mm SPST toggle switch with a brass actuator and a maximum operating temperature range of -30°C to 85°C. It has a voltage rating of 28V AC and 28V DC, and is designed for through hole mounting. The switch has an electrical life of 50,000 cycles and is compliant with RoHS regulations. It is available in a PC mount with bracket package type and is a standard and miniature toggle switch.
Checking distributor stock and pricing after the page loads.
NKK Switches A11AH-GC technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.