
SPST toggle switch featuring a non-illuminated, flat brass lever with a 6.3mm actuator length. This PC mount component offers gold-plated bronze contacts with a 0.1A (100mA) current rating and 28VAC/28VDC voltage rating. Designed for through-hole mounting with PC pins, it provides 50,000 electrical cycles and operates within a -30°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
NKK Switches A11HP technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 5.84mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
