SPST toggle switch featuring a standard round, brass bat lever with a 6.3mm actuator length. This non-illuminated, right-angle mounted component utilizes gold-plated bronze contacts and PC pin terminations for through-hole mounting. Rated for 0.1A and 28VAC/28VDC, it offers an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C.
NKK Switches A11JH technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 20.48mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | A |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A11JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.