
SPST toggle switch with PC pin termination for vertical PC mounting. Features a standard round brass actuator with a 6.3mm length and gold contact plating. Rated for 0.1A at 28VAC/28VDC, with an electrical life of 50,000 cycles. Operates within a temperature range of -30°C to 85°C.
NKK Switches A11JP technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | A |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A11JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
