
SPST toggle switch featuring a non-illuminated, standard round brass actuator with a 6.3mm length. This electromechanical component offers gold-plated bronze contacts and PC pin terminations for vertical PC mounting with a bracket. Rated for 0.1A and 28VAC/28VDC, it provides 50,000 electrical cycles and operates within a -30°C to 85°C temperature range.
NKK Switches A11JV1 technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.56mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 5.84mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Packaging | Tray |
| Series | A |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A11JV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
