This 9.4mm SPST on-off toggle switch has a brass actuator and is rated for 28V AC and 28V DC. It features a non-illuminated actuator and is designed for through hole mounting. The switch is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is rated for 50,000 electrical cycles and is available in bulk packaging.
NKK Switches A11KB1-AA technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Brass |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A11KB1-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.