This 14.2mm nylon toggle switch features a non-illuminated actuator and a PC pin termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 28V AC and 28V DC and has a high electrical life of 50000 cycles. It is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches A11KB1-BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches A11KB1-BA technical specifications.
| Actuator Length | 14.2mm |
| Actuator Material | Nylon, Polyamide |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A11KB1-BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.