This SPST toggle switch features a nylon actuator and a bronze contact with gold plating. It has a maximum current rating of 100mA and a maximum voltage rating of 28V DC. The switch is designed for PC mount applications and has a RoHS compliant construction. It operates over a temperature range of -30°C to 85°C and has an electrical life of 50,000 cycles.
Checking distributor stock and pricing after the page loads.
NKK Switches A11KP-BH technical specifications.
| Actuator Length | 14.2mm |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.84mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.