Toggle Switches ON-NONE-ON SPDT
Checking distributor stock and pricing after the page loads.
NKK Switches A12AB-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 5.84mm |
| RoHS | Compliant |
No datasheet is available for this part.