
Subminiature toggle switch featuring SPDT, On-On circuitry with a 0.4VA (AC/DC) current rating at 28V AC/DC. This through-hole, right-angle mounted switch utilizes PC pin terminations and a standard round actuator with a 10mm length. Constructed with gold-plated bronze contacts and a brass actuator, it offers a process-sealed design and an electrical life of 50,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is non-illuminated.
NKK Switches A12AH technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 24.18mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Switching Voltage | 28V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A12AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
