
The A12AH-GB is a PC mount toggle switch with a SPDT configuration and a maximum operating temperature of 85°C. It has a voltage rating of 28V and is rated for 50,000 electrical cycles. The switch is made with a brass actuator and is available in bulk packaging. It is compliant with RoHS regulations and has a non-illuminated design.
Sign in to ask questions about the NKK Switches A12AH-GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches A12AH-GB technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A12AH-GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.