
SPDT toggle switch featuring a vertical orientation and PC pin termination. This non-illuminated switch offers a 100 mA contact current rating with gold-plated bronze contacts. Designed for through-hole mounting, it operates within a temperature range of -30°C to 85°C and boasts an electrical life of 50,000 cycles. The brass actuator measures 10mm in length.
NKK Switches A12AP technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 5.84mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Switching Voltage | 28V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A12AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
