
SPDT toggle switch featuring a standard round, 10mm brass actuator with gold-plated bronze contacts. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power handling capacity. Offers 50,000 electrical cycles and a 50,000-hour lifespan. Operates within a -30°C to 85°C temperature range. Vertical mounting via PC pins with bracket, suitable for PC board applications.
NKK Switches A12AV technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | A |
| Switch Function | On-On |
| Switching Voltage | 28V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A12AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.