The A12AV1 is a standard round toggle switch with an on-on function, rated for 28V DC and 28V AC. It features a brass actuator with a length of 10mm and a maximum operating temperature of 85°C. The switch has a through-hole, vertical mount and is packaged in a tray with one unit per package. It has a minimum operating temperature of -30°C and an electrical life of 50,000 cycles.
Checking distributor stock and pricing after the page loads.
NKK Switches A12AV1 technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.