
The A12AV1-RO is a 28V SPDT toggle switch with a current rating of 100mA and gold contact plating. It is lead free and features a vertical orientation. The switch is available in a package quantity of 50 and is part of the A series. It is suitable for use in a variety of applications where a reliable and durable switch is required.
Checking distributor stock and pricing after the page loads.
NKK Switches A12AV1-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
