The A12EB1 is a SPDT toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a through hole mount and is rated for 28V AC and 28V DC. The switch has an electrical life of 50,000 cycles and is RoHS compliant. The actuator is made of brass and has a length of 10mm.
Checking distributor stock and pricing after the page loads.
NKK Switches A12EB1 technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.