NKK Switches A12HP technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A12HP to view detailed technical specifications.
No datasheet is available for this part.