This SPDT toggle switch features a max current rating of 0.1A at 28VAC or DC, with a max power rating of 0.4W at the same voltage. The switch has an electrical life of 50,000 cycles and is available in a PC mount with bracket configuration. Operating temperature range is from -30°C to 85°C. The switch is a process sealed type with a bat lever actuator style and PC pins termination style.
Checking distributor stock and pricing after the page loads.
NKK Switches A12J2H-GC technical specifications.
| Type | Process Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.