The A12JB1-JA is a PC mount toggle switch with a brass actuator and a maximum operating temperature of 85°C. It has a non-illuminated actuator and is rated for 50000 cycles of electrical life. The switch is available in bulk packaging and is compliant with RoHS regulations. It has a voltage rating of 28V AC and 28V DC, and is suitable for use in applications where a through hole mount is required.
Sign in to ask questions about the NKK Switches A12JB1-JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches A12JB1-JA technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A12JB1-JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.