
SPDT toggle switch featuring a right-angle, through-hole mount and PC pin termination. Offers a 0.4VA rating with a maximum current of 100mA and a maximum voltage of 28V AC/DC. Equipped with gold-plated bronze contacts and a brass actuator measuring 6.3mm, this non-illuminated or illuminated switch boasts an electrical life of 50,000 cycles. Operating temperature range is -30°C to 85°C.
Sign in to ask questions about the NKK Switches A12JH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches A12JH technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.48mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A12JH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.