
The A12JP-JA toggle switch from NKK Switches features a brass actuator with gold contact plating, rated for 100mA and 28V DC. It has an electrical life of 50,000 cycles and operates between -30°C and 85°C. The switch is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the NKK Switches A12JP-JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches A12JP-JA technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A12JP-JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
