
The A12K1H-DA-RO is a 28V SPDT rocker switch with brass and gold contacts, suitable for operation between -30°C and 85°C. It features a right-angle orientation and through-hole termination. The switch is lead-free and has a gold plating. It is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches A12K1H-DA-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches A12K1H-DA-RO technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Orientation | Right Angle |
| Packaging | Tray |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A12K1H-DA-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
