
SPDT Rocker Switch with PC pin termination, featuring a vertical mount orientation and polyamide actuator. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating. Offers a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Operating temperature range from -30°C to 85°C.
NKK Switches A12K1V-DA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 26.26mm |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 6.35mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A12K1V-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
