
This 28V SPDT rocker switch features gold contact plating and is lead free. It has a maximum operating temperature range of -30°C to 85°C. The switch is available in a package quantity of 50 units.
Checking distributor stock and pricing after the page loads.
NKK Switches A12K1V1-DA-RO technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Orientation | Vertical |
| Package Quantity | 50 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.