
This 28V SPDT rocker switch features a gold contact plating and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and a mechanical life of 100,000 cycles. The switch is through hole mountable and has a voltage rating of 28V AC and 28V DC. It is RoHS compliant and has a lead-free status of 'contains lead'.
NKK Switches A12K1V1-EA technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A12K1V1-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.