This SPDT rocker switch is rated for 28VAC and 28VDC with a maximum current of 0.1A. It has a power rating of 0.4W at 28VAC and 28VDC. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is available in a bracket mount through-hole package and can operate between -30°C and 85°C.
Checking distributor stock and pricing after the page loads.
NKK Switches A12KB-CE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.