
The A12KV-CC is a through hole mounted rocker switch with a maximum current rating of 100mA and a maximum voltage rating of 28V AC/DC. It features a polyamide actuator and a bronze contact with gold plating. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
NKK Switches A12KV-CC technical specifications.
| Actuator Material | Polyamide |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 27.66mm |
| Electrical Life | 50000Cycles |
| Length | 6.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A12KV-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.