
This 5mm On-On toggle switch has a current rating of 100mA and a voltage rating of 28V AC and 28V DC. It features a gold-plated contact and a PC pin termination. The switch has a non-illuminated actuator and a throw configuration of SPDT. It is rated for 50,000 electrical cycles and is suitable for operation between -30°C and 85°C.
Checking distributor stock and pricing after the page loads.
NKK Switches A12KW technical specifications.
| Actuator Length | 5mm |
| Package/Case | 197 |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.