
SPDT toggle switch featuring a standard round actuator with a 10mm length. This process-sealed, subminiature switch offers an On-Off-On circuit configuration with a 0.4VA current rating at 28V AC/DC. It utilizes PC pin terminations and a through-hole, vertical mounting style. The switch boasts a gold-plated bronze contact material and an electrical life of 50,000 cycles, operating within a temperature range of -30°C to 85°C.
NKK Switches A13AV1 technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 29.26mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 5.84mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | A |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A13AV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
