The A13JB-JA is a PC Mount with Bracket toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a non-illuminated actuator made of brass with a length of 6.3mm. The switch has a DC rated voltage of 28V and an AC voltage rating of 28V. It is designed for 50,000 electrical cycles and is compliant with RoHS regulations.
Sign in to ask questions about the NKK Switches A13JB-JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches A13JB-JA technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A13JB-JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.