This SPDT toggle switch features a 0.1A current rating at 28VAC/DC and a 0.4W power rating at the same voltage. It has a 50000-hour electrical life and operates over a temperature range of -30°C to 85°C. The switch has a bat lever actuator style and PC pins for termination. It is a PC mount switch with a bracket for secure installation.
Checking distributor stock and pricing after the page loads.
NKK Switches A13JB-JF technical specifications.
| Type | Process Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.