This SPDT toggle switch features a 28V maximum voltage rating and 0.1A maximum current rating at 28VAC or DC. It has a 0.4W maximum power rating at 28VAC or DC and an electrical life of 50,000 cycles. The switch is available in a PC mount configuration with a bat lever actuator style and PC pins termination style. It operates within a temperature range of -30 to 85°C.
NKK Switches A13JP-JH technical specifications.
| Type | Process Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.