
SPDT illuminated rocker switch with On-Off-On function and PC pin termination. Features a polyamide black rocker actuator, bronze contacts with gold plating, and a 0.1A (100mA) current rating at 28VAC/28VDC. Offers a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Operates within a temperature range of -30°C to 85°C. Through-hole mounting with vertical orientation.
NKK Switches A13K1B-DA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 14.73mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A13K1B-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
