This 28V SPDT rocker switch features a right angle orientation and is lead free. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a gold contact plating and a black color. It is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches A13K1H-DA-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches A13K1H-DA-RO technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A13K1H-DA-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.