
NKK Switches A13K1P-DA technical specifications.
| Actuator Material | Polyamide |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Electrical Life | 50000Cycles |
| Length | 14.73mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A13K1P-DA to view detailed technical specifications.
No datasheet is available for this part.