This 9.4mm SPDT on-off-on toggle switch features a brass actuator and is rated for 50000 cycles of electrical life. It is designed for use in applications where a non-illuminated switch is required. The switch is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -30°C. It is available in bulk packaging and is suitable for use with a DC rated voltage of 28V AC.
NKK Switches A13KP-AF technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Brass |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A13KP-AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.