The A13KV-CB is a SPDT rocker switch with an ON OFF ON configuration, rated for 0.1A at 28VAC/DC. It features a rockers actuator style and a PC pins termination style. The switch has a maximum power rating of 0.4W at 28VAC/DC and an electrical life of 50,000 cycles. It can operate in temperatures ranging from -30°C to 85°C and is suitable for bracket mount or through hole mounting.
Checking distributor stock and pricing after the page loads.
NKK Switches A13KV-CB technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.