The A13KV1-AA is a SPDT toggle switch with a maximum current rating of 0.1A at 28VAC or DC. It features a paddle actuator style and PC pins for termination. The switch is rated for 28VAC or DC and has a maximum power rating of 0.4W at 28VAC or DC. It has an electrical life of 50,000 cycles and operates between -30°C and 85°C. The switch is mounted on a PC board with a bracket.
Checking distributor stock and pricing after the page loads.
NKK Switches A13KV1-AA technical specifications.
| Type | Process Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Paddle |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.