SPDT toggle switch featuring a standard round, brass bat lever with a 10mm actuator length. This non-illuminated, PC mount component offers gold-plated bronze contacts with a 100mA current rating and 28VAC/28VDC voltage rating. Designed for PCB mounting with PC pin terminations and a 2.54mm lead pitch, it boasts an electrical life of 50,000 cycles and operates within a -30°C to 85°C temperature range.
NKK Switches A15AP technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Height | 8.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | A |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 5.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A15AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
