This SPDT toggle switch features a maximum current rating of 0.1 amps at 28 volts AC or DC, and a maximum power rating of 0.4 watts at 28 volts AC or DC. It has an electrical life of 50,000 cycles and operates within a temperature range of -30 to 85 degrees Celsius. The switch is mounted using a PC mount with bracket and has a bat lever actuator style. It is a process sealed device with a termination style of PC pins.
Checking distributor stock and pricing after the page loads.
NKK Switches A15JB-JH technical specifications.
| Type | Process Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None (ON) |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.