This is a rocker SPDT switch with a maximum current rating of 0.1 amps at 28 volts AC or DC. It can handle a maximum AC voltage of 28 volts and a maximum DC voltage of 28 volts. The switch has a maximum power rating of 0.4 watts at 28 volts AC or DC. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is mounted through a bracket and has PC pins for termination.
Checking distributor stock and pricing after the page loads.
NKK Switches A15K1B1-EB technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.