SPDT toggle switch featuring PC pin termination and a non-illuminated paddle actuator. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power capacity. Constructed with brass and bronze contacts plated in gold, offering an electrical life of 50,000 cycles. Operates within a temperature range of -30°C to 85°C and mounts via through-hole with bracket.
NKK Switches A15KH-AA technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Brass |
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Depth | 19.18mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A15KH-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.