
Illuminated SPDT rocker switch with PC pin termination, featuring a concave polyamide actuator and bronze contacts with gold plating. Rated for 0.1A at 28VAC/28VDC, offering 0.4VA switching capacity and a mechanical and electrical life of 50,000 cycles. Operating temperature range from -30°C to 85°C, with a through-hole mount design.
NKK Switches A15KP-CE technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.6mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Length | 19mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.