
SPDT toggle switch featuring PC pins for termination and a right-angle mounting orientation. This non-illuminated switch offers a standard round brass actuator with a 6.3mm length and a 0.1A (100mA) maximum current rating at 28VAC/28VDC. It boasts gold-plated bronze contacts, a 50,000 cycle electrical life, and operates within a -30°C to 85°C temperature range. Designed for PC mounting with a bracket, it utilizes a Mom-Off-Mom switch function.
NKK Switches A18JH technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.48mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A18JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
