
SPDT toggle switch featuring PC pins for straight mounting and a brass bat lever actuator. Offers non-illuminated operation with a 100mA current rating at 28VAC/28VDC and a 0.4VA power rating. Bronze contacts with gold plating ensure 50,000 electrical cycles. Operating temperature range spans -30°C to 85°C.
NKK Switches A18JP technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 5.84mm |
| Electrical Life | 50000Cycles |
| Height | 19.4mm |
| Illumination Type | Non-Illuminated |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A18JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.