SPDT toggle switch featuring a vertical mounting orientation with PC pin termination and a 6.3mm brass bat lever. This non-illuminated, single-pole switch offers a 100mA current rating at 28VAC/28VDC, with gold-plated brass and bronze contacts. Designed for through-hole mounting, it boasts an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C.
NKK Switches A18JV1-JA technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 25.56mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 5.84mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A18JV1-JA to view detailed technical specifications.
No datasheet is available for this part.